+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 8A | |
Gate current | 50/75mA | |
Case | TO220FP | |
Mounting | THT | |
Kind of package | tube |