+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
Key button colour | black | |
Actuator colour | black | |
Illumination | none | |
Manufacturer series | RD1 | |
Max. contact resistance: | 35mΩ | |
Leads | connectors | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | 19.2x6.8mm | |
Button marking | • | |
Body dimensions | 21x9.6x17.5mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Operating temperature | -20...125°C |