+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

650201259G

Module: RF; AM transceiver; AM,ASK; 868.3MHz; -108dBm; 3÷5VDC; 10mW


Manufacturer: AUREL

Manufacturer part number:
650201259G
TME Symbol:
RTX-MID868-OOK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
AM, ASK
Frequency
868.3MHz
Receiver sensitivity
-108dBm
Dimensions
26x17.2x3.2mm
TX/RX supply current
31/26mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 3...5V DC
Gross weight1.68 g
Certificates
See other products in this category: RF modules AUREL,
*
650201259G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Product for special order