+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | COG, FSTN Negative | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 62.8x23x6.3mm | |
Window dimensions (H x W) | 51.5x12.23mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7032i | |
Character width | 2.6mm | |
Digit height | 4.67mm | |
Number of pins | 8 | |
Connector pinout layout | 1x8 | |
Contacts pitch | 1.27mm | |
Supported character set | English, Europe, Japanese |