You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034.1518 SCHURTER - Fuse fuse

Fuse: fuse; 1.6A; 250VAC; quick blow; cylindrical,glass; 5x20mm

Manufacturer part number:
0034.1518

TME Symbol:
0034.1518

SCHURTER - logo

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
quick blow
Kind of fuse
cylindrical, glass, miniature
Fuse size
5x20mm
Manufacturer series
FSF
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
0.19V
Gross weight0.93 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0034.1518
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 1 000 pcs