You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0201WMF6801TEE ROYALOHM - Resistor thick film

Resistor: thick film; SMD; 0201; 6.8kΩ; 50mW; ±1%; 25V; -55÷125°C

Manufacturer part number:
0201WMF6801TEE

TME Symbol:
0201WMF6801TEE

ROYALOHM - logo

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Mounting
SMD
Case - inch
0201
Case - mm
0603
Resistance
6.8kΩ
Power
50mW
Tolerance
±1%
Operating voltage
25V
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
0201WMF6801TEE
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 15 000 pcs