You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0287025.PXCN LITTELFUSE - Fuse fuse

Fuse: fuse; 25A; 32VDC; automotive; 19mm; ATOF

Manufacturer part number:
0287025.PXCN

TME Symbol:
0287025.PXCN

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
25A
Rated voltage
32V DC
Kind of fuse
automotive
Fuse size
19mm
Manufacturer series
ATOF
Colour
white
Gross weight1.315 g
Certificates
See other products in this category: Standard Automotive Fuses LITTELFUSE,
See other products from this series.:
*
0287025.PXCN
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 2 000 pcsCardboard = 12 000 pcs