You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04641.25DR LITTELFUSE - Fuse fuse

Fuse: fuse; 1.25A; 250VAC; 250V; quick blow; ceramic; 12.1x4.5mm

Manufacturer part number:
04641.25DR

TME Symbol:
04641.25DR

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
1.25A
Rated voltage
0.25kV/250V AC
Fuse characteristics
quick blow
Kind of fuse
ceramic
Fuse size
12.1x4.5mm
Mounting
SMD
Manufacturer series
464
Trade name
NANO2®
Breaking capacity
100A
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Max voltage drop
0.3V
Soldering temperature
260°C / 10 s
Contact plating
silver plated
Operating temperature
-55...125°C
Voltage drop
0.3V
Gross weight0.743 g
Certificates
See other products in this category: UMF SMD Fuses - Fast LITTELFUSE,
See other products from this series.:
*
04641.25DR
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs