+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: KYOCERA AVX
Alternative designations: KAF15AR72A102KT
Manufacturer | KYOCERA AVX | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 1nF | |
Operating voltage | 100V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Manufacturer series | FLEXITERM | |
Conform to the norm | AEC-Q200 | |
Capacitors features | flexible terminations | |
Capacitor application | automobile electronics | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C | |
Alias | KAF15AR72A102KT |