You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

0603N102J500CT

Capacitor: ceramic; 1nF; 50V; C0G (NP0); ±5%; 0603

Manufacturer: WALSIN

Manufacturer part number:
0603N102J500CT
TME Symbol:
0603N102J500CT
WALSIN - logo

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Case - inch
0603
Case - mm
1608
Manufacturer series
0603
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors WALSIN,
See other products from this series.:
*
0603N102J500CT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 4 000 pcs