+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Current rating | 0.5A | |
Rated voltage | 500V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | ceramic, cylindrical, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 0ADKC | |
Breaking capacity | 200A / 600V AC, 300A / 500V DC | |
Max voltage drop | 0.19V | |
Contact material | copper | |
Fuses application | DC/DC modules, industrial power supplies | |
Kind of package | box, bulk | |
Contact plating | silver plated | |
Operating temperature | -40...125°C |