+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 185V | |
Breakdown voltage | 209...231V | |
Max. forward impulse current | 4.6A | |
Semiconductor structure | bidirectional | |
Case | DO201AE | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 1.5kW | |
Manufacturer series | 1.5KE |