+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOURNS | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 12V | |
Breakdown voltage | 13.3...14.7V | |
Max. forward impulse current | 75.4A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape | |
Manufacturer series | 1.5SMBJ |