You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5SMBJ12A-H BOURNS - Diode TVS

Diode: TVS; 1.5kW; 13.3÷14.7V; 75.4A; unidirectional; ±5%; SMB

Manufacturer part number:
1.5SMBJ12A-H

TME Symbol:
1.5SMBJ12A-H-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
12V
Breakdown voltage
13.3...14.7V
Max. forward impulse current
75.4A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
1.5SMBJ
Gross weight0.1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
1.5SMBJ12A-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices