You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5SMC6.8A LITTELFUSE - Diode TVS

Diode: TVS; 1.5kW; 6.8V; 144.8A; unidirectional; ±5%; SMC; reel,tape

Manufacturer part number:
1.5SMC6.8A

TME Symbol:
1.5SMC6.8A-LF

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
5.8V
Breakdown voltage
6.8V
Max. forward impulse current
144.8A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMC
Mounting
SMD
Leakage current
1mA
Kind of package
reel, tape
Features of semiconductor devices
glass passivated
Manufacturer series
1.5SMC
Gross weight0.301 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
1.5SMC6.8A
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs