You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101250628 NORGREN HERION - Push-in fitting

Push-in fitting; straight; nickel plated brass; Thread: BSP 1/4"

Manufacturer part number:
101250628

TME Symbol:
101250628

NORGREN HERION - logo

Specification

Manufacturer
NORGREN HERION
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight
Body material
nickel plated brass
Thread
BSP 1/4"
Cable external diameter
6mm
Gross weight17.55 g
See other products in this category: Connectors and tubing NORGREN HERION,
*
101250628
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices