You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4148W-E3-08 VISHAY - Diode switching

Diode: switching; SMD; 100V; 0.25A; 4ns; SOD123; Ufmax: 1.2V

Manufacturer part number:
1N4148W-E3-08

TME Symbol:
1N4148W-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.25A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
1.5pF
Case
SOD123
Max. forward voltage
1.2V
Max. forward impulse current
0.5A
Leakage current
0.1mA
Kind of package
7 inch reel
Quantity in set/package
3000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
1N4148W-E3-08
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs