You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N4148WS ONSEMI - Diode switching

Diode: switching; SMD; 75V; 0.15A; 4ns; SOD323F; Ufmax: 1V; Ifsm: 1A

Manufacturer part number:
1N4148WS

TME Symbol:
1N4148WS-ONS

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
4pF
Case
SOD323F
Max. forward voltage
1V
Max. forward impulse current
1A
Power dissipation
0.2W
Kind of package
reel, tape
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
1N4148WS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs