You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5355B DIOTEC SEMICONDUCTOR - Diode Zener

Diode: Zener; 5W; 18V; Ammo Pack; DO201; single diode; 1N53xxB

Manufacturer part number:
1N5355B

TME Symbol:
1N5355B-DIO

DIOTEC SEMICONDUCTOR - logo

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Zener
Power dissipation
5W
Zener voltage
18V
Kind of package
Ammo Pack
Case
DO201
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Manufacturer series
1N53xxB
Gross weight0.864 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
1N5355B
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 1 700 pcs