You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1N5819RLG

Diode: Schottky rectifying; THT; 40V; 1A; DO41; Ufmax: 0.6V

Manufacturer: ONSEMI

Manufacturer part number:
1N5819RLG
TME Symbol:
1N5819RLG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.6V
Gross weight0.342 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
1N5819RLG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 5 000 pcs