+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic accessories | pneumatic tubing | |
Operating pressure | 33bar | |
Length | 200m | |
Material | polyamide 6 | |
Cable external diameter | 6mm | |
Application - series/manufacturer | Flowmatik | |
Tube inside diameter | 4mm | |
Colour | white | |
Operating temperature | -10...80°C | |
Application | compressed air, oil, water |