You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

293D106X0020C2TE3 VISHAY - Capacitor tantalum

Capacitor: tantalum; 10uF; 20VDC; SMD; C; 2312; ±20%; -55÷125°C

Manufacturer part number:
293D106X0020C2TE3

TME Symbol:
293D106X0020C2TE3

Specification

Manufacturer
VISHAY
Type of capacitor
tantalum
Capacitance
10µF
Operating voltage
20V DC
Mounting
SMD
Case
C
Case - inch
2312
Case - mm
6032
Tolerance
±20%
Operating temperature
-55...125°C
Manufacturer series
Tantamount
Gross weight0.154 g
Certificates
See other products in this category: SMD tantalum capacitors VISHAY,
See other products from this series.:
*
293D106X0020C2TE3
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 500 pcs