You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

293D155X9035B2TE3 VISHAY - Capacitor tantalum

Capacitor: tantalum; 1.5uF; 35VDC; SMD; B; 1411; ±10%; -55÷125°C

Manufacturer part number:
293D155X9035B2TE3

TME Symbol:
293D155X9035B2TE3

Specification

Manufacturer
VISHAY
Type of capacitor
tantalum
Capacitance
1.5µF
Operating voltage
35V DC
Mounting
SMD
Case
B
Case - inch
1411
Case - mm
3528
Tolerance
±10%
Operating temperature
-55...125°C
Manufacturer series
Tantamount
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: SMD tantalum capacitors VISHAY
*
293D155X9035B2TE3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs