+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 50V | |
Collector current | 0.15A | |
Power dissipation | 0.15W | |
Case | SC59 | |
Current gain | 70...700 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 80MHz |