You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3010 3/8-1/4 ES PNEUMAT - Muff

Muff; threaded,reductive; max.10bar; 29mm

Manufacturer part number:
3010 3/8-1/4 ES

TME Symbol:
3010-3/8-1/4-ES

PNEUMAT - logo

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
muff
Splice terminal variant
reductive, threaded
Operating pressure
max. 10bar
Body material
acid resistant steel AISI 316
Length
29mm
Input thread
G 3/8" internal
Output thread
G 1/4" internal
Gross weight29.655 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
3010 3/8-1/4 ES
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices