+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Current rating | 6A | |
Max surge current | 40A | |
Switched current | 12A | |
Max. voltage | 30V DC | |
Mounting | THT | |
Manufacturer series | 30R | |
Power | 3.5W | |
Min. resistance | 5mΩ | |
Max resistance | 40mΩ | |
A dimension | 16.5mm | |
B dimension | 26.8mm | |
C dimension | 10.2mm | |
D dimension | 7.6mm | |
E dimension | 3mm | |
Operating temperature | -40...85°C |