You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC32MZ2048EFH064-I/PT MICROCHIP TECHNOLOGY - IC PIC microcontroller

IC: PIC microcontroller; 2048kB; 200MHz; 2.2÷3.6VDC; SMD; TQFP64

Manufacturer part number:
PIC32MZ2048EFH064-I/PT

TME Symbol:
32MZ2048EFH064-IPT

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
2048kB
Clock frequency
200MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
53
Number of 16bit timers
9
Kind of architecture
32bit, MIPS Warrior-M
Number of 32bit timers
4
Family
PIC32
Kind of package
in-tray
Memory
512kB SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Related items
24AA02E48T-I/OT, 26VF032B-104I/SM, ATECC608A-MAHDA-S, KSZ8081RNACA, KSZ8081RNBIA-TR, LAN8710AI-EZK-ABC, LAN8720A-CP, MCP2551-I/SN, MCP2561-E/SN
Kind of core
32-bit
Interface
  • CAN x2
  • Ethernet
  • I2C x4
  • I2S x4
  • IrDA
  • LIN
  • SPI x4
  • UART x6
  • USB device
  • USB Host
  • USB OTG
Supply voltage
  • 2.2...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • CVD
  • DMAC x8
  • HLVD
  • PMP
  • PoR
  • RTCC
  • watchdog
Gross weight0.273 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit PIC32 family MICROCHIP TECHNOLOGY,
*
PIC32MZ2048EFH064-I/PT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices