You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3362P-1-201LF

Potentiometer: mounting; single turn,horizontal; 200Ω; 500mW

Manufacturer: BOURNS

Manufacturer part number:
3362P-1-201LF
TME Symbol:
3362P-1-201LF

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Kind of potentiometer
horizontal, single turn
Resistance
200Ω
Power
0.5W
Tolerance
±10%
Characteristics
linear
Potentiometer standard - inch
1/4"
Mechanical rotation angle
270°
Mounting
THT
Track material
cermet
Terminal pitch
2.54x5.08mm
Electrical rotation angle
240°
Temperature coefficient
100ppm/°C
Direction of rotation
clockwise
Operating temperature
-55...125°C
Gross weight0.366 g
Certificates
See other products in this category: Single turn THT trimmers BOURNS,
*
3362P-1-201LF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 50 pcs