+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONEYWELL | |
Type of potentiometer | shaft | |
Kind of potentiometer | single turn | |
Resistance | 10kΩ | |
Tolerance | ±10% | |
Power | 0.5W | |
Characteristics | linear | |
Shaft diameter | 3.18mm | |
Mounting | on panel | |
Leads | for PCB | |
Body dimensions | Ø13.08x11.91mm | |
Track material | plastic | |
Shaft surface | smooth | |
Shaft length | 15.88mm | |
Thread length | 6.35mm | |
L shaft length | 22.23mm | |
Fastening thread | 1/4-32 NEF-2A | |
Operating temperature | -55...120°C | |
Electrical life | 50000 cycles |