You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

980E 3M - Air ionizer

Air ionizer; gun; ESD; 216x76x41mm; Enclos.mat: polycarbonate

Manufacturer part number:
980E

TME Symbol:
3M-980E

3M - logo

Specification

Manufacturer
3M
Type of antistatic accessories
air ionizer
Kind of jonizer
gun
Version
ESD
Body dimensions
216x76x41mm
Enclosure material
polycarbonate
Connecting ferrule
1/4"
Operating temperature
15...35°C
Input pressure
150...450MPa
Nozzle dimensions
203x76x25mm
Features of antistatic elements
  • filter efficiency: 99,9% of 0.1µm particles
  • gun nozzle is connected to air supplying unit by means of elastic, 2.1m long hose
  • ionized air gun should be connected to any supply of clean air or nitrogen
  • ionizing efficiency: form 1000V to 100V within time <0,5s (from 15cm)
  • small ionized air guns neutralize the static charge
Supply voltage
  • 230V AC
Gross weight2.37925 kg
Certificates
See other products in this category: Antistatic Protection Others 3M
*
980E
Product withdrawn from the offer
Use the specification table below to search for similar products