You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4N35VM ONSEMI - Optocoupler

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 4.17kV; Uce: 30V

Manufacturer part number:
4N35VM

TME Symbol:
4N35VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
4.17kV
CTR@If
100%@10mA
Collector-emitter voltage
30V
Case
DIP6
Turn-on time
2µs
Turn-off time
2µs
Gross weight0.45 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
4N35VM
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs