+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIALIGHT | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 4.5...15(typ)-18mcd | |
Operating voltage | 2.8...3.05V DC | |
Dimensions | 2x1.25x0.8mm | |
Viewing angle | 130° | |
LED current | 2mA | |
Wavelength | 465...480nm | |
LED lens | transparent | |
Power | 38mW | |
Front | flat | |
Manufacturer series | 597 | |
LEDs' features | built-in zener diode | |
Operating temperature | -20...80°C |