You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY6201-7 SIEMENS - Circuit breaker

Circuit breaker; 230/400VAC; Inom: 1A; Poles: 2; Charact: C; 6kA

Manufacturer part number:
5SY6201-7

TME Symbol:
5SY6201-7

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
1A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY6
Trade name
MCB
Operating temperature
-25...55°C
Gross weight303.04 g
Certificates
EAN code4001869246444
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY6201-7
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 6 pcs