+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BEL FUSE | |
Type of fuse | fuse | |
Current rating | 1.5A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | cylindrical, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 5TT | |
Breaking capacity | 100A / 250V AC | |
Max voltage drop | 0.3V | |
Contact material | brass | |
Fuses application | battery chargers, power supply | |
Power dissipation | 0.96W | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |