+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1052-1HB08-0BA0

Programmable relay; 10A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4

Manufacturer: SIEMENS

Manufacturer part number:
6ED1052-1HB08-0BA0
TME Symbol:
6ED1052-1HB00-0BA8

Specification

Manufacturer
SIEMENS
Type of automation module
programmable relay
Output 1 electrical parameters
10A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
LOGO!8
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad, PC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight281.59 g
Certificates
See other products in this category: Programmable Relays - Base Modules SIEMENS
*
6ED1052-1HB08-0BA0
Product withdrawn from the offer
Use the specification table below to search for similar products