+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | programmable relay | |
Output 1 electrical parameters | 24V DC / 300mA | |
Number of inputs | 8 | |
Number of analog inputs | 4 | |
Number of analog outputs | 0 | |
Number of outputs | 4 | |
Manufacturer series | LOGO!8 | |
Kind of output 1 | transistor | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | PC |