+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | digital | |
Kind of gate | AND | |
Number of channels | single, 1 | |
Number of inputs | 2 | |
Mounting | SMD | |
Case | SOT353 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Family | AHC |