You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

74HC21D,653

IC: digital; AND; Ch: 2; IN: 4; CMOS; SMD; SO14; 2÷6VDC; -40÷125°C; 40uA

Manufacturer: NEXPERIA

Manufacturer part number:
74HC21D,653
TME Symbol:
74HC21D.653
NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
40µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.192 g
Certificates
See other products in this category: Gates, inverters NEXPERIA,
*
74HC21D,653
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs