You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC27PW,118 NEXPERIA - IC digital

IC: digital; NOR; Ch: 3; IN: 3; CMOS; SMD; TSSOP14; 2÷6VDC; -40÷125°C

Manufacturer part number:
74HC27PW,118

TME Symbol:
74HC27PW.118

NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
triple, 3
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...125°C
Kind of package
reel, tape
Quiescent current
40µA
Delay time
135ns
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.082 g
Certificates
See other products in this category: Gates, inverters NEXPERIA,
*
74HC27PW,118
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs