+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | demultiplexer, multiplexer | |
Number of channels | 2 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SSOP16 | |
Family | HC | |
Kind of package | tube |