You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC573D,653 NEXPERIA - IC digital

IC: digital; D latch; Ch: 8; IN: 1; CMOS; 2÷6VDC; SMD; SO20; -40÷125°C

Manufacturer part number:
74HC573D,653

TME Symbol:
74HC573D.653

NEXPERIA - logo

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO20
Operating temperature
-40...125°C
Family
HC
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.661 g
Certificates
See other products in this category: Latches NEXPERIA,
*
74HC573D,653
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 000 pcs