You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

74LVC1G3157DCKRG4

IC: analog switch; SPDT; Ch: 1; IN: 4; CMOS; SMD; SC70; 74LVC; OUT: 3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74LVC1G3157DCKRG4
TME Symbol:
74LVC1G3157DCKRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
SPDT
Number of channels
1
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SC70
Family
74LVC
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of outputs
3
Quiescent current
35µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
74LVC1G3157DCKRG4
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs