+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | parallel/serial out, serial input, shift register | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | TSSOP16 | |
Family | LVC | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Integrated circuit features | 5V tolerant on inputs/outputs |