+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | bidirectional, transceiver | |
Number of channels | 8 | |
Technology | CMOS | |
Mounting | SMD | |
Case | SO20-W | |
Manufacturer series | VHC | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Kind of output | 3-state | |
Quiescent current | 40µA |