You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHCT04AFT(BJ) TOSHIBA - IC digital

IC: digital; NOT; Ch: 6; C²MOS; SMD; TSSOP14; 4.5÷5.5VDC; -40÷125°C

Manufacturer part number:
74VHCT04AFT(BJ)

TME Symbol:
74VHCT04AFTBJ

Specification

Manufacturer
TOSHIBA
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Technology
C²MOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...125°C
Kind of package
reel, tape
Delay time
4.7ns
Family
VHCT
Terminal pitch
0.65mm
Supply voltage
  • 4.5...5.5V DC
Gross weight0.106 g
Certificates
See other products in this category: Gates, inverters TOSHIBA,
*
74VHCT04AFT(BJ)
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs