+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOSHIBA | |
Type of integrated circuit | digital | |
Kind of gate | OR | |
Number of channels | quad, 4 | |
Number of inputs | 2 | |
Technology | C²MOS | |
Mounting | SMD | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Delay time | 3.8ns | |
Family | VHCT | |
Terminal pitch | 0.65mm |