+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | WEIDMÜLLER | |
Type of converter | analog signals | |
Mounting | for DIN rail mounting | |
Kind of input 1 | 0...20mA, 4...20mA | |
Body dimensions | 12.5x117.2x114mm | |
Operating temperature | -20...60°C | |
Kind of output 1 | 0...20mA, 4...20mA | |
Manufacturer series | ACT20P | |
Leads | screw terminals | |
Additional functions | inputs / outputs / power supply galvanic insulation |