You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XITANIUM 36W/M 0.3-1.05A 54V 230V PHILIPS - Power supply switching

Power supply: switching; LED; 36W; 24÷54VDC; 300÷1050mA; IP20

Manufacturer part number:
XITANIUM 36W/M 0.3-1.05A 54V 230V

Alternative designations: 871869964976000

TME Symbol:
929001486006

PHILIPS - logo

Specification

Manufacturer
PHILIPS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
36W
Output voltage
24...54V DC
Output current
300mA...1.05A
IP rating
IP20
Body dimensions
97.2x43x30mm
Manufacturer series
Xitanium
Protection
anti-overload OPP, short circuit protection SCP
Operating temperature
-20...45°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
88.5%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Additional functions
  • adjustable output current level
  • NFC
Caution!
  • rated parameters obtained at full load
Gross weight107.17 g
Certificates
See other products in this category: LED Power Supplies PHILIPS,
See other products from this series.:
*
XITANIUM 36W/M 0.3-1.05A 54V 230V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 20 pcs