+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHILIPS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 36W | |
Output voltage | 5...54V DC | |
Output current | 0.3...1.05mA | |
IP rating | IP20 | |
Body dimensions | 155x42.7x21.2mm | |
Manufacturer series | Xitanium | |
Protection | anti-overload OPP, short circuit protection SCP | |
Operating temperature | -20...50°C | |
Electrical connection | spring-loaded terminals | |
Number of outputs | 1 | |
Additional functions | adjustable output current level | |
Efficiency | 90.5% | |
Operating modes | constant current |