+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV320AIC3204IRHBR

IC: interface; codec audio; 1.1÷3.6VDC; PCM; SMD; VQFN32; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV320AIC3204IRHBR
TME Symbol:
TLV320AIC3204IRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Interface
PCM
Mounting
SMD
Case
VQFN32
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.1...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TLV320AIC3204IRHBR
0 in TME stock
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 10 pcs - 3.22 EURGross price for quantities from 10 pcs - 3.22 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.00 EUR
Net price for quantities from 100 pcs - 2.82 EURGross price for quantities from 100 pcs - 2.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.